Microchip TechnologyDSPIC33FJ64GP204-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP Tray

Microchip Technology's DSPIC33FJ64GP204-E/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. This device is based on the dsPIC core architecture. Its flash program memory is 64KB. Its ADC resolution is 10/12, while its DAC resolution is 16. This is a 16 bit processor.

75 부품 : 2 일 이내 배송

    Total$4.73Price for 1

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      태국
      • In Stock: 75 부품
      • Price: $4.73

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.