| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991b.1. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Buffer |
| Number of Drivers | 2|4 |
| Number of Receivers | 2|4 |
| Transmission Data Rate (Mbps) | 2500 |
| Maximum Propagation Delay Time (ns) | 2 |
| Input Signal Type | CML |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |