Analog DevicesDS1831CS+T&RSupervisory Circuits
Processor Supervisor 2.88V/2.187V 2 Active Low/Open Drain 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2000 | |
| Active Low/Open Drain | |
| 2.8|2.125 | |
| 2.88|2.187 | |
| 2.97|2.375 | |
| 2.5|3|3.3 | |
| 1 | |
| 5.5 | |
| 100|85 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

