| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3.8 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 15 |
| Maximum Output Voltage (V) | 60 |
| Maximum Output Current (A) | 2.1 |
| Output Device | MOSFET |
| Output Type | DC |
| Minimum Load Current (mA) | 2.1(Max) |
| I/O Isolation Voltage (V) | 1000(RMS) |
| Maximum Off-State Leakage Current (uA) | 100 |
| Typical Input to Output Capacitance (pF) | 10(Max) |
| Maximum Turn-On Time (ms) | 3 |
| Maximum Turn-Off Time (ms) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Box|Tray |
| Mounting | Through Hole |
| Package Height | 4.82(Max) |
| Package Width | 13.46(Max) |
| Package Length | 22.6(Max) |
| PCB changed | 6 |
| Pin Count | 6 |