| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 2 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 43 |
| Typical Input Voltage (V) | 72 |
| Maximum Input Voltage (V) | 108 |
| Output Voltage (V) | 15 |
| Output Current (A) | 7.4 |
| Output Power (W) | 120 |
| Minimum Isolation Voltage | 2100VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0.5 |
| Maximum Switching Frequency (kHz) | 200 |
| Switching Regulator | Yes |
| Load Regulation | 200mV(Typ) |
| Line Regulation | 0.8V |
| Efficiency (%) | 90.5(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 71 |
| Supplier Temperature Grade | Extended |
| Product Weight (g) | 500 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 19.8 |
| Package Width | 111 |
| Package Length | 164 |
| PCB changed | 15 |
| Pin Count | 15 |