ITT CannonDPXBMA-A106-34P-0101Connector Rectangular
Conn Rack and Panel ARINC 404 PIN 106Signal POS Crimp ST Panel Mount
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rack and Panel ARINC 404 | |
| RCP | |
| 106Signal | |
| 8 | |
| Crimp | |
| Straight | |
| PIN | |
| 50.8 | |
| 51.11 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Need a rugged connection for a versatile electrical connection? This rack and panel arinc 404 DPXBMA-A106-34P-0101 USB connector from ITT will do the job! It has a receptacle type gender. This RCP connector's 106signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 8-row connector. DPXBMA-A106-34P-0101 is housed in aluminum alloy. It uses the crimp termination method. This product is 51.11 mm tall.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

