Analog DevicesDNU-MAX20011BAFOO/VY+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.275V 12A 17-Pin FC2QFN Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 1100|2200 | |
| Yes | |
| 1 | |
| 0.5 to 1.275 | |
| 12 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 3.5 |
| Package Length | 3.75 |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 17 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
