Illinois CapacitorDMT2P1K-FCapacitor Film
Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial Wound 17mm 125ยฐC
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 250VDC|125VAC | |
| PET | |
| High Insulation Resistance|Low Dissipation Factor|Non Inductive Wound | |
| Wound | |
| Through Hole | |
| Radial | |
| 17 | |
| 20.8 X 9 X 13 | |
| Straight | |
| -55 | |
| 125 | |
| 20.8(Max) | |
| 9(Max) | |
| 13(Max) | |
| 0.8 | |
| 25 | |
| 15.38(Max) |
This DMT2P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 125 ยฐC. This product is 20.8(Max) mm long, 13(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 17 mm. It has a tolerance of 10%. The DMT2P1K-F part has a radial termination style. Its capacitance value is 0.1uF.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
