| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9030.31.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Digital |
| Minimum Operating Supply Voltage | 100VAC |
| Maximum Operating Supply Voltage | 264VAC |
| Maximum Operating Supply Current (mA) | 15(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Minimum Storage Temperature (°C) | -40 |
| Maximum Storage Temperature (°C) | 70 |
| Packaging | Individual |
| Dimensions (mm) | 60.45x60.45x39.93 |
| Product Weight (g) | 71 |
| Display Type | LED |
| Display Digits | 3.5 |