| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8536.50.90.50 |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Recessed Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 2000 |
| Mechanical Life (Cycles) | 2000 |
| Actuator Length (mm) | 0 |
| Seal | Tape(Kapton)/Molded-In |
| Seal Location | Top/Terminals |
| Seal Description | Tape(Kapton)/Molded-In |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 8.9 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Body Length (mm) | 11.1 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 3 |
| Product Length (mm) | 11.1 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 3.7 |
| Housing Color | Black |