| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Active |
| Channel Mode | Enhancement |
| Channel Type | P |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.6 |
| Maximum Continuous Drain Current (A) | 0.62 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Typical Input Capacitance @ Vds (pF) | 19@15V |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 2.4 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| Pin Count | 6 |