Diodes IncorporatedDMP3065LVT-7MOSFETs
Trans MOSFET P-CH 30V 5.1A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.1 | |
| 5.1 | |
| 10000 | |
| 1 | |
| 42@10V | |
| 6.3@4.5V|12.3@10V | |
| 12.3 | |
| 587@15V | |
| 1600 | |
| 23.9 | |
| 11.8 | |
| 21.8 | |
| 5.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this DMP3065LVT-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

