Diodes IncorporatedDMN53D0LDWQ-13MOSFETs
Trans MOSFET N-CH 50V 0.46A 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 50 | |
| ±20 | |
| -55 to 150 | |
| 0.46 | |
| 1600@10V | |
| 0.7@4.5V|1.4@10V | |
| 49.5@25V | |
| 500 | |
| 7 | |
| 1.6 | |
| 18.7 | |
| 3.7 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

