Diodes IncorporatedDMN26D0UDJ-7MOSFETs
Trans MOSFET N-CH 20V 0.24A 6-Pin SOT-963 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±10 | |
| 0.24 | |
| 3000@4.5V | |
| 14.1@15V | |
| 300 | |
| 15.2 | |
| 7.9 | |
| 13.4 | |
| 3.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.8 mm |
| Package Length | 1 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-963 |
| 6 | |
| Lead Shape | Flat |
Looking for a component that can both amplify and switch between signals within your circuit? The DMN26D0UDJ-7 power MOSFET from Diodes Zetex provides the solution. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.