Illinois CapacitorDME1W3P3K-FCapacitor Film
Cap Film 3.3uF 100V PET 10%( 18.5 X 9 X 16.5mm) Radial 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 3.3uF | |
| 10% | |
| 100VDC|65VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 9 X 16.5 | |
| Straight | |
| -55 | |
| 125 | |
| 18.5(Max) | |
| 9(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 25 | |
| 18(Max) |
This DME1W3P3K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18.5(Max) mm long, 16.5(Max) mm tall and 9(Max) mm deep. The DME1W3P3K-F part has a radial termination style. Its capacitance value is 3.3uF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
