| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992.c |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | DM3725CBPDR100 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A8/C64x |
| Core Architecture | ARM |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 64KB |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART/USB |
| Number of I/Os | 188 |
| Device Input Clock Speed (MHz) | 1000 |
| USART | 0 |
| UART | 4 |
| USB | 1 |
| SPI | 4 |
| I2C | 3 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.91 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| Pin Count | 515 |