| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 44 |
| Typical Input Voltage (V) | 110 |
| Maximum Input Voltage (V) | 220 |
| Output Voltage (V) | 24 |
| Output Current (A) | 2(Typ) |
| Output Power (W) | 50 |
| Minimum Isolation Voltage | 2000VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 80 |
| Switching Regulator | Yes |
| Load Regulation | 80mV |
| Line Regulation | 60mV |
| Efficiency (%) | 83(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 71 |
| Product Weight (g) | 770 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 38.7 |
| Package Width | 111.2 |
| Package Length | 173.7 |