AlteraIntel® Arria® 10 GX FPGA | DK-DEV-10AX115S-AProgrammable Logic Development Boards and Kits
10AX115S2F45I1SG FPGA Development Kit 50MHz/125MHz 4GB RAM 128MB Flash
Hardware:
• Arria 10 GX FPGA development board running on Arria 10 GX 10AX115S2F45I1SG2 FPGA
• 2GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
• Two FMC loopback cards supporting transceiver, LVDS and single-ended I/Os
• One quad small-from-factor pluggable (QSFP) and one SFP+ port
• Two FMC low-pin count (LPC + 15 transceivers) connector
• PCIe x8 edge connector
• Serial digital interface (SDI) channel
• Character LCD
• AC adapter power cables
• Ethernet and USB cables
With this FPGA development kit, you’ll be able to:
• Develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board
• Develop and test memory subsystems consisting of DDR4, DDR3, QDR IV, and RLDRAM III memories
• Develop modular and scalable designs using the FMC connectors to interface to a FMC provided
by Intel partners and supporting protocols.
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| 10AX115S2F45I1SG | |
| FPGA | |
| 128MB | |
| Flash | |
| Flash | |
| 4GB | |
| No | |
| 1 | |
| 1 | |
| LCD | |
| LVDS | |
| Quartus |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.