VishayDG9425DQ-T1Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP T/R
| Not Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 163@3V | |
| 80@3V | |
| Single | |
| Single | |
| 2.7 | |
| 9|5|3 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 0.00002@5V | |
| 0.001@5V | |
| 100 | |
| 13.8@2.7V | |
| 10 to 25 | |
| Dual|Single | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4.4 |
| Package Length | 5.08 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
