PHOENIX CONTACTDFK-MC 1.5/16-GF-3.81Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 3.81mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder Lug | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 9.716 | |
| 75.35 | |
| 20.4 | |
| 16.2 | |
| Wall Mount |
Phoenix Contact brings you their shrouded DFK-MC 1.5/16-GF-3.81 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 16 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 75.35 mm long, 16.2 mm tall and 29.4 mm deep. It uses the solder lug termination method. DFK-MC 1.5/16-GF-3.81 is housed in polyamide.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

