| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Number of Ports | 1 |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 7.5 |
| Maximum Contact Resistance (mOhm) | 7.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 200 |
| Shell Material | Steel |
| Wire Size (AWG) | 20-28 |
| Housing Color | Black |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |
This nut DEME-9S connector accessory from ITT is ideal for a variety of cable connection situations.