Murata ManufacturingDE2E3KY222MN3AM02FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC E 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 250VAC | |
| E | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 11(Max) | |
| Through Hole |
The low-cost ceramic disc DE2E3KY222MN3AM02F high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. The DE2E3KY222MN3AM02F high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

