Diodes IncorporatedDDTC115GCA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 82@5mA@5V | |
| 250 | |
| 0.3@0.5mA@10mA | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's NPN DDTC115GCA-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 82@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

