| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.2 |
| Output Power (W) | 1 |
| Minimum Isolation Voltage | 2000VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 3 |
| Maximum Switching Frequency (kHz) | 1000 |
| Switching Regulator | Yes |
| Load Regulation | 5%(Typ) |
| Line Regulation | 10%(Typ) |
| Efficiency (%) | 85(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tube |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 7 |
| Lead Shape | Through Hole |