ITT CannonDCMZ21CA4SNK126Connector D-Subminiature
Conn D-Sub SKT 4Coaxial/17Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Coaxial/17Signal | |
| 21 | |
| 1 | |
| 2/1 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DCMZ21CA4SNK126 DVI connector from ITT. It has a straight body orientation. This socket type connector's 4coaxial / 17signal contacts that are made out of copper alloy and plated with gold. This connector has a single port. DCMZ21CA4SNK126 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

