ITT CannonDCMY-37SConnector D-Subminiature

Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Cable Mount 37 Terminal 1 Port

The DCMY-37S DVI connector from ITT is ideal for communicating with any serial connections you have. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DCMY-37S is housed in polychlorinated terphenyl. Its 37 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.