ITT CannonDCME-8W8PConnector D-Subminiature
Conn D-Sub PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Cavity | |
| 8 | |
| 1 | |
| 1 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this DCME-8W8P DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. DCME-8W8P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 8 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.