ITT CannonDCME-25W3PConnector D-Subminiature
Conn D-Sub PIN 25 POS 1.4mm Solder Pot ST Panel Mount 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The DCME-25W3P DVI connector from ITT is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. DCME-25W3P is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder pot termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.