ITT CannonDCM-37SHConnector D-Subminiature
Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| 13.8 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the DCM-37SH DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.77 mm. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DCM-37SH is housed in polychlorinated terphenyl. This product is 69.32 mm long, 13.8 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

