10-25% 할인

Analog DevicesDC2903A-AData Conversion Development Boards and Kits

LTC2672 DAC Evaluation Board

The LTC2672 will provide the high performance, low noise, power efficient current needed to simplify a system signal chain for current biasing applications.

LTC2672 will eliminate the need for customers to build and calibrate a discrete driver solution, improving development time and cost while reducing solution size.

Key Features and Benefits

●  High performance, low noise enables smaller form factor solutions
●  Reduces overall power requirements
●  On chip diagnostics removes the need for additional circuitry

Applications

●  Communications: Tunable Laser, MZM, Current bias, CFP, QFSPDD
●  Automotive: LIDAR
●  Industrial Automation: Laser Control
●  Instrumentation: Photonics biasing

Evaluation Board

The LTC2672 can be evaluated with theDC2903A.

Block Diagrams and Tables

LTC2672-fbl
LTC2672-pc

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.