Cinch Connectivity SolutionsDBU-25P FOConnector D-Subminiature

Conn D-Sub PIN 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port

For all your modern day data transfer needs, this DBU25PFO discrete wire housing from Cinch Connectors will make a durable connection. This PL connector has 25 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -65 to 125 °C. DBU25PFO is housed in black nylon. Its wire is 28-30 AWG.

1,203 부품 : 5 일 이내 배송

    Total$8.97Price for 1

    • 5 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      미국
      • In Stock: 1,203 부품
      • Price: $8.966

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.