| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | PL |
| Number of Contacts | 5Signal/4Cavity |
| Number of Ports | 1 |
| Number of Rows | 2/1 |
| Termination Method | Solder Cup |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 7.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Shell Material | Steel |
| Shell Plating | Yellow Chromate Over Zinc |
| Less Contact | Yes |
| Mounting | Cable Mount |
| Contact Plating | Gold |
The DBMY-9W4P DVI connector from ITT is perfect for communicating between serial connections with minimal interference.