ITT CannonDBMC-17C2SJ A197Connector D-Subminiature
Conn D-Sub SKT 2Coaxial/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Coaxial/15Signal | |
| 17 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5/5 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| B | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the DBMC-17C2SJ A197 DVI connector from ITT. This connector has a single port. This socket type connector's 2coaxial / 15signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. DBMC-17C2SJ A197 is housed in polychlorinated terphenyl. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

