ITT CannonDAMN7C2SNA197Connector D-Subminiature

Conn D-Sub SKT 2Coaxial/5Signal POS Solder ST Thru-Hole 11 Terminal 1 Port

The DAMN7C2SNA197 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. It has a straight body orientation. This socket type connector's 2coaxial / 5signal contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5/7.5 A. DAMN7C2SNA197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 11 terminals use the solder termination method. This product is 39.14 mm long, 14.56 mm tall and 12.55 mm deep.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.