| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 66ksps | |
| 8 | |
| 8 | |
| 15(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 9 | |
| ±18 | |
| Single|Dual | |
| 225 | |
| ±1LSB | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Look no further! The DAC7718SPAG DAC converter from Texas Instruments can help you easily obtain an analog signal from a digital one. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15.5|±17 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses one or two power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

