| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 718 to 748 |
| Receiver Band (MHz) | 773 to 803 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 56 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 50 |
| Minimum Transmitter to Antenna Attenuation (dB) | 47 |
| Minimum Antenna to Receiver Attenuation (dB) | 50 |
| Typical Transmitter Ripple (dB) | 0.9 |
| Typical Receiver Ripple (dB) | 0.8 |
| Maximum Transmitter Insertion Loss (dB) | 2.8 |
| Maximum Receiver Insertion Loss (dB) | 2.9 |
| Maximum Input Power | 28.5dBm |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 9 |
| Pin Count | 9 |