| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 15 |
| Maximum Output Voltage (V) | 500 |
| Maximum Output Current (A) | 7 |
| Output Device | MOSFET |
| Output Type | DC |
| Minimum Load Current (mA) | 1 |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Peak Non-Repetitive Surge Current (A) | 19 |
| Maximum Off-State Leakage Current (uA) | 200 |
| Typical Input to Output Capacitance (pF) | 8(Max) |
| Maximum Turn-On Time (ms) | 0.1 |
| Maximum Turn-Off Time (ms) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Screw |
| Package Height | 26.4 |
| Package Width | 44.5 |
| Package Length | 57.3 |
| PCB changed | 4 |
| Pin Count | 4 |