VishayD55342K07B56D2PS6저항 고정형 단면 장착

Res Thick Film 1206 56.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R

Use this D55342K07B56D2PS6 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 56.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of P. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

600 부품 : 2 일 이내 배송

    Total$150.33Price for 300

    • (300)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1021+
      Manufacturer Lead Time:
      7 주
      Country Of origin:
      이스라엘
      • In Stock: 600 부품
      • Price: $0.5011

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.