| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Enclosed |
| Actuator Style | Top Roller Plunger |
| Device Type | Linear |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 5@250VAC 14VDC |
| Maximum AC Voltage Rating (V) | 250 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 300 |
| Dielectric Strength | 1000VAC |
| Electrical Life (Cycles) | 200000 |
| Mechanical Life (Cycles) | 10000000 |
| Operating Force (N) | 17.65 |
| Release Force (N) | 4.41 |
| Operating Speed | 0.5m/s |
| Mounting | Screw Mount |
| Termination Style | Cable |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 360 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 73.6 |