| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 2800 |
| Maximum Continuous Forward Current (A) | 6940 |
| Peak Non-Repetitive Forward Surge Current (A) | 80000 |
| Maximum Forward Voltage (V) | 1.45@10000A |
| Peak Reverse Current (uA) | 200000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Diameter | 111 mm |
| Package Height | 26.5 mm |
| PCB changed | 2 |
| Pin Count | 2 |