Deutsch GroupD38999/26WB35SB-LCConnector Circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 25 | |
| 31 |
The D38999/26WB35SB-LC connector from Deutsch is the best way to connect any inputs you need for your application. Its shell size is 11-35. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 24.99 mm. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

