AmphenolD38999/26JJ7PN-LCConnector Circular
Conn Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 99 | |
| 99 | |
| PIN | |
| Crimp | |
| 25-7 | |
| (8-10)/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
By using this mil-dtl-38999 circular D38999/26JJ7PN-LC connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 99 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-7. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

