Deutsch GroupD38999/24WJ35PC-LCConnector Circular
Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 128 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 58.7 | |
| 32.5 | |
| 55.6 | |
| 55.6 |
Use only the best D38999/24WJ35PC-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 128 contacts that are made out of copper alloy and plated with gold. Its shell size is 25-35. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.5 mm long, 55.6 mm tall and 55.6 mm deep with a diameter of 58.7 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

