AmphenolD38999/24WE99SD-LCConnector Circular
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/24WE99SD-LC connector from Amphenol. This socket type connector has 23 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-99. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

