AmphenolD38999/20ME2PNConnector Circular
Conn Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 17-2 | |
| (8-10)/(22-28) | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 33.7 | |
| 33.7 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/20ME2PN connector from Amphenol. Its shell size is 17-2. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 39 contacts that are plated with gold. This product is 32.69 mm long, 33.7 mm tall and 33.7 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

