Deutsch GroupD38999/20FE26PN-LCConnector Circular
Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
Use this D38999/20FE26PN-LC connector from Deutsch to connect peripherals to your device. It has a receptacle type gender. Its shell size is 17-26. It has a straight body orientation. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 33.29 mm tall and 33.29 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

