Amphenol Communications SolutionsD25S24B4GX00LFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 2.4mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Bright Tin Over Nickel | |
| B | |
| No | |
| Tray | |
| 53.03 | |
| 12.55 | |
| 12.17 | |
| Gold Over Nickel | |
| Through Hole |
Communicate with your serial connections using the D25S24B4GX00LF DVI connector from FCI. This 2-row connector has a single port. This socket type connector has 25 contacts that are plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method. This product is 53.03 mm long, 12.17 mm tall and 12.55 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

