| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.40.95.40 |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 208.3 |
| Output Power (W) | 2536 |
| Minimum AC Input Voltage (V) | 90|180 |
| Typical AC Input Voltage (V) | 100|120|200|277 |
| Maximum AC Input Voltage (V) | 132|305 |
| Minimum DC Input Voltage (V) | 190 |
| Typical DC Input Voltage (V) | 190|400 |
| Maximum DC Input Voltage (V) | 400 |
| Minimum Isolation Voltage | 5000VDC |
| Maximum Input Current (A) | 16 |
| Input Frequency (Hz) | 50|60 |
| Efficiency (%) | 96.1(Typ) |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 50 |
| Mounting | Snap Fit To Panel |
| Package Height | 40 |
| Package Width | 54.5 |
| Package Length | 362.05 |