| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A991.a.2 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | FM4 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M4F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 160 |
| Maximum Clock Rate (MHz) | 160 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 544KB |
| RAM Size | 64KB |
| Programmability | Yes |
| Interface Type | CSIO/I2C/LIN/UART/USB |
| Number of I/Os | 48 |
| No. of Timers | 4 |
| PWM | 1 |
| Number of ADCs | 2 |
| ADC Channels | 15/15 |
| ADC Resolution (bit) | 12/12 |
| Number of DACs | 2 |
| DAC Channels | 2 |
| DAC Resolution (bit) | 12/12 |
| USART | 0 |
| UART | 6 |
| USB | 1 |
| SPI | 0 |
| I2C | 6 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 2 |
| Parallel Master Port | No |
| Real Time Clock | Yes |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |