Infineon Technologies AGCY9AF155RBPMC-G-JNE2Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 416KB Flash 1.8V/2.5V/3.3V 120-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 416KB | |
| 48KB | |
| Yes | |
| CSIO/I2C/UART | |
| 103 | |
| 3 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 16 | |
| 0 | |
| 0 | |
| 16 | |
| 0 | |
| 0 | |
| 0 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 300 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 16 |
| Package Length | 16 |
| PCB changed | 120 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 120 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
